Regatta Professional TRA563 1 Black, Anti-Pilling, Water Repellent, Wind Thermal Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 267-959
- Mfr. Part No.:
- TRA563 61G 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 267-959
- Mfr. Part No.:
- TRA563 61G 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Thermal Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Closure Type | Zipper | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Thermal Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Closure Type Zipper | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Thermal Hybrid Jacket features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA563 1 Black Water Repellent L 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XS 1 EA
- Regatta Professional TRA563 1 Black Water Repellent M 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XL 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA563 1 Navy Anti-Pilling 2XL 1 EA
- Regatta Professional TRA563 1 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent 3XL 1 EA
