Regatta Professional TRA563 1 Navy, Water Repellent, Anti-Pilling, Wind Thermal Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

$85.45

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.45

*price indicative

RS Stock No.:
267-136
Mfr. Part No.:
TRA563 N5F 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

2XL

Product Type

Thermal Jacket

Colour

Navy

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRA563

Standards/Approvals

RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN14404, EN 17353, EN 20471-1, EN 20471-2

Resistance Features

Water Repellent, Anti-Pilling, Wind

Number of Inside Pockets

1

Number of Outer Pockets

4

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XXL

Strong Blue and Navy

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy