Regatta Professional TRA563 1 Black, Anti-Pilling, Water Repellent, Wind Thermal Jacket Zipper, XS 1 EA
- RS Stock No.:
- 267-952
- Mfr. Part No.:
- TRA563 61G 40
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 267-952
- Mfr. Part No.:
- TRA563 61G 40
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Thermal Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Thermal Jacket | ||
Size XS | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Thermal Hybrid Jacket features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA563 1 Navy Water Repellent XS 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, XS 1 EA
- Regatta Professional TRA563 1 Black Water Repellent L 1 EA
- Regatta Professional TRA563 1 Black Water Repellent M 1 EA
- Regatta Professional TRA563 1 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XL 1 EA
- Regatta Professional TRA563 1 Grey Water Repellent XS 1 EA
- Regatta Professional TRA563 1 Black Water Repellent 3XL 1 EA
