Regatta Professional TRF720 1 Grey, Anti-Pilling, Water Repellent, Wind Mid Layer Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 267-835
- Mfr. Part No.:
- TRF720 00G 95
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$77.67
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.67 |
*price indicative
- RS Stock No.:
- 267-835
- Mfr. Part No.:
- TRF720 00G 95
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Mid Layer Jacket | |
| Size | 3XL | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | TRF720 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Standards/Approvals | EN 20471-1, EN14404, EN 17353, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Mid Layer Jacket | ||
Size 3XL | ||
Colour Grey | ||
Gender Men | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series TRF720 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Standards/Approvals EN 20471-1, EN14404, EN 17353, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Midlayer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm backed knitted fabric. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRF720 1 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XL 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent L 1 EA
- Regatta Professional TRF720 1 Grey Wind S 1 EA
- Regatta Professional TRF720 1 Black Water Repellent 3XL 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent M 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XS 1 EA
- Regatta Professional TRF720 1 Navy Water Repellent 3XL 1 EA
