Regatta Professional TRF720 1 Grey, Anti-Pilling, Water Repellent, Wind Mid Layer Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
267-833
Mfr. Part No.:
TRF720 00G 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Mid Layer Jacket

Size

2XL

Colour

Grey

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRF720

Closure Type

Zipper

Standards/Approvals

EN 20471-1, EN14404, EN 17353, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

Number of Inside Pockets

1

Number of Outer Pockets

4

Resistance Features

Anti-Pilling, Water Repellent, Wind

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve Knit Effect Stretch Midlayer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm backed knitted fabric. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy