Regatta Professional TRF720 1 Grey, Anti-Pilling, Water Repellent, Wind Mid Layer Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-831
- Mfr. Part No.:
- TRF720 00G 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$77.67
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.67 |
*price indicative
- RS Stock No.:
- 267-831
- Mfr. Part No.:
- TRF720 00G 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Mid Layer Jacket | |
| Size | L | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRF720 | |
| Closure Type | Zipper | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Mid Layer Jacket | ||
Size L | ||
Colour Grey | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRF720 | ||
Closure Type Zipper | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Midlayer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm backed knitted fabric. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRF720 1 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XL 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent 3XL 1 EA
- Regatta Professional TRF720 1 Grey Wind S 1 EA
- Regatta Professional TRF720 1 Black Anti-Pilling Wind Mid Layer Jacket Zipper, L 1 EA
- Regatta Professional TRF720 1 Black Water Repellent L 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent M 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XS 1 EA
