Regatta Professional TRA740 Grey, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, 10 1 EA

Subtotal (1 unit)*

$97.06

(exc. GST)

$106.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.06

*price indicative

RS Stock No.:
267-315
Mfr. Part No.:
TRA740 087 10L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

10

Colour

Grey

Gender

Women

Outer Material

100% Polyester

Lining Material

100% Polyester

Hooded

Yes

Series

TRA740

Standards/Approvals

PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404, RIS-3279-TOM

Closure Type

Zipper

Number of Outer Pockets

3

Resistance Features

Wind, Water Repellent, Anti-Pilling

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Women's Ada Stretch is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from innovative woven ultra stretch fabric and durable water repellent fabric. It features 2 zipped lower and 1 zipped chest pocket and grown on hood with adjusters.

Size 10

Seal Grey and Black

Reflective details for enhanced visibility

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy