Regatta Professional TRA740 Grey, Water Repellent, Anti-Pilling, Wind Softshell Jacket Zipper, 18 1 EA
- RS Stock No.:
- 267-320
- Mfr. Part No.:
- TRA740 087 18L
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$97.06
(exc. GST)
$106.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.06 |
*price indicative
- RS Stock No.:
- 267-320
- Mfr. Part No.:
- TRA740 087 18L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | 18 | |
| Colour | Grey | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA740 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Anti-Pilling, Wind | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size 18 | ||
Colour Grey | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA740 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Anti-Pilling, Wind | ||
Number of Outer Pockets 3 | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Ada Stretch is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from innovative woven ultra stretch fabric and durable water repellent fabric. It features 2 zipped lower and 1 zipped chest pocket and grown on hood with adjusters.
Size 18
Seal Grey and Black
Reflective details for enhanced visibility
Made using recycled materials
- RS Stock No. 0267315
- Mfr. Part No. TRA740 087 10L
Each
$97.06
- RS Stock No. 0267319
- Mfr. Part No. TRA740 087 16L
Each
$97.06
- RS Stock No. 0267318
- Mfr. Part No. TRA740 087 14L
Each
$97.06
- RS Stock No. 0267314
- Mfr. Part No. TRA740 087 08L
Each
$97.06
Related links
- Regatta Professional TRA740 Grey Water Repellent 14 1 EA
- Regatta Professional TRA740 Grey Water Repellent 12 1 EA
- Regatta Professional TRA740 Grey Water Repellent 8 1 EA
- Regatta Professional TRA740 Grey Water Repellent 20 1 EA
- Regatta Professional TRA740 Grey Water Repellent 16 1 EA
- Regatta Professional TRA740 Grey Water Repellent 10 1 EA
- Regatta Professional TRA762 Black Water Repellent Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA












