Regatta Professional TRA563 1 Red, Black, Water Repellent, Wind, Anti-Pilling Thermal Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

$85.45

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$85.45

*price indicative

RS Stock No.:
267-117
Mfr. Part No.:
TRA563 51P 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

3XL

Product Type

Thermal Jacket

Colour

Red, Black

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRA563

Resistance Features

Water Repellent, Wind, Anti-Pilling

Number of Outer Pockets

4

Number of Inside Pockets

1

Closure Type

Zipper

Standards/Approvals

ISOTEX 15000, EN14404, EN 17353, RIS-3279-TOM, PFC Free, EN 20471-1, EN 20471-2, ISOTEX 10000

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XXXL

Classic Red and Black

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy