Regatta Professional TRA563 1 Grey, Anti-Pilling, Water Repellent, Wind Thermal Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

$85.45

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.45

*price indicative

RS Stock No.:
267-107
Mfr. Part No.:
TRA563 00G 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Thermal Jacket

Size

3XL

Colour

Grey

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRA563

Standards/Approvals

RIS-3279-TOM, EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free

Closure Type

Zipper

Number of Outer Pockets

4

Number of Inside Pockets

1

Resistance Features

Anti-Pilling, Water Repellent, Wind

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XXXL

Mineral Grey and Ash

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy