Regatta Professional TRA563 1 Black, Red, Water Repellent, Anti-Pilling, Wind Thermal Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-113
- Mfr. Part No.:
- TRA563 51P 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 267-113
- Mfr. Part No.:
- TRA563 51P 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Thermal Jacket | |
| Colour | Black, Red | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Resistance Features | Water Repellent, Anti-Pilling, Wind | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Thermal Jacket | ||
Colour Black, Red | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Resistance Features Water Repellent, Anti-Pilling, Wind | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size L
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, XS 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, S 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, XL 1 EA
- Regatta Professional TRA563 1 Red Wind Anti-Pilling Thermal Jacket Zipper, M 1 EA
- Regatta Professional TRA563 1 Black Water Repellent L 1 EA
- Regatta Professional TRA563 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA563 1 Navy Anti-Pilling 2XL 1 EA
