Regatta Professional TRA563 1 Black, Red, Anti-Pilling, Water Repellent, Wind Thermal Jacket Zipper, XL 1 EA
- RS Stock No.:
- 267-114
- Mfr. Part No.:
- TRA563 51P 80
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 267-114
- Mfr. Part No.:
- TRA563 51P 80
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Thermal Jacket | |
| Colour | Black, Red | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Thermal Jacket | ||
Colour Black, Red | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XL
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, XS 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, S 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XL 1 EA
- Regatta Professional TRA563 1 Grey Water Repellent XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent Wind Thermal Jacket Zipper, L 1 EA
- Regatta Professional TRA563 1 Red Wind Anti-Pilling Thermal Jacket Zipper, M 1 EA
- Regatta Professional TRA563 1 Navy Water Repellent XL 1 EA
