Delta Plus EOLE2 4 Black, Waterproof, Breathable Parka Jacket Zip, M 1 EA
- RS Stock No.:
- 205-910
- Mfr. Part No.:
- EOLE2NOTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$280.28
(exc. GST)
$308.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.28 |
*price indicative
- RS Stock No.:
- 205-910
- Mfr. Part No.:
- EOLE2NOTM
- Brand:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Parka Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | EOLE2 | |
| Standards/Approvals | EN ISO 13688, EN343, EN 14058, CE | |
| Resistance Features | Waterproof, Breathable | |
| Number of Inside Pockets | 4 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Parka Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series EOLE2 | ||
Standards/Approvals EN ISO 13688, EN343, EN 14058, CE | ||
Resistance Features Waterproof, Breathable | ||
Number of Inside Pockets 4 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof and breathable 2 in 1 parkas and jackets feature a removable, durable softshell, providing optimal protection in all weather conditions. Ideal for second work, craftsmen, transport, body protection and storage applications.
Stretch material for freedom of movement
2 layer complex for greater lightness
Ripstop fabric to prevent tears
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, L 1 EA
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, 2XL 1 EA
- Delta Plus EOLE2 4 Black Waterproof Parka Jacket Zip, S 1 EA
- Delta Plus EOLE2 4 Black Waterproof Parka Jacket Zip, XL 1 EA
- Delta Plus EOLE2 2 Black Waterproof Parka Jacket Zip, 3XL 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof M 1 EA
- Delta Plus CARSON2 1 Grey Waterproof M 1 EA
- Delta Plus RENO2 1 Yellow Green Breathable Windproof M 1
