Delta Plus EOLE2 2 Black, Breathable, Waterproof Parka Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 205-914
- Mfr. Part No.:
- EOLE2NO3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$266.26
(exc. GST)
$292.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.26 |
*price indicative
- RS Stock No.:
- 205-914
- Mfr. Part No.:
- EOLE2NO3X
- Brand:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | EOLE2 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | CE, EN ISO 13688, EN 14058, EN343 | |
| Resistance Features | Breathable, Waterproof | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series EOLE2 | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals CE, EN ISO 13688, EN 14058, EN343 | ||
Resistance Features Breathable, Waterproof | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof and breathable 2 in 1 parkas and jackets feature a removable, durable softshell, providing optimal protection in all weather conditions. Ideal for second work, craftsmen, transport, body protection and storage applications.
Stretch material for freedom of movement
2 layer complex for greater lightness
Ripstop fabric to prevent tears
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus EOLE2 4 Black Waterproof Parka Jacket Zip, S 1 EA
- Delta Plus EOLE2 4 Black Waterproof Parka Jacket Zip, XL 1 EA
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, 2XL 1 EA
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, L 1 EA
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, M 1 EA
- UPower IMPACT 2 Grey Waterproof Parka Jacket Central Zip, 3XL 1 EA
- Helly Hansen 71345 2 Black Waterproof Winter Jacket Zip with Chin Protector, 3XL 1 EA
- Delta Plus Jacket Black 3XL 1 EA
