RS Better World
Coverguard BANJO Black, Orange, Breathable, Waterproof Jacket, S 1 EA
- RS Stock No.:
- 149-954
- Mfr. Part No.:
- 5BAN01000S
- Brand:
- Coverguard
Subtotal (1 unit)*
$189.06
(exc. GST)
$207.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-954
- Mfr. Part No.:
- 5BAN01000S
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | BANJO | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | Ecocert Greenlife 267872, GRS certified | |
| Number of Outer Pockets | 3 | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series BANJO | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals Ecocert Greenlife 267872, GRS certified | ||
Number of Outer Pockets 3 | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket is expertly crafted from 94% GRS recycled PES and 6% EA, featuring a PU membrane and recycled fleece. This jacket combines a waterproof rating of 10,000mm with a breathability, ensuring you stay dry and comfortable. Its ergonomic design includes a removable hood with a draw cord, a central zipper with chin protection, and adjustable cuffs. For ventilation, hidden underarm zips with gusseted mesh offer added airflow.
Three outer pockets
Waist tightening option
Longer back for extra coverage
Reflective piping for visibility
Related links
- Coverguard BANJO Black Breathable 3XL 1 EA
- Coverguard BANJO Black Breathable M 1 EA
- Coverguard BANJO Black Breathable L 1 EA
- Coverguard BANJO Black Breathable 2XL 1 EA
- Coverguard BANJO Black Breathable XL 1 EA
- Portwest DX430 1 Black Breathable XL 1 EA
- Coverguard ORCKA Grey Waterproof Jacket, S 1 EA
- Herock 23MJC1903 Black Windproof S 1 EA
