Coverguard ORCKA Grey, Breathable, Waterproof Jacket, S 1 EA
- RS Stock No.:
- 149-860
- Mfr. Part No.:
- 5ORC55000S
- Brand:
- Coverguard
Subtotal (1 unit)*
$145.36
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.36 |
*price indicative
- RS Stock No.:
- 149-860
- Mfr. Part No.:
- 5ORC55000S
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Grey | |
| Gender | Unisex | |
| Lining Material | 100% Polyester | |
| Series | ORCKA | |
| Standards/Approvals | EN 14058:2017 | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size S | ||
Colour Grey | ||
Gender Unisex | ||
Lining Material 100% Polyester | ||
Series ORCKA | ||
Standards/Approvals EN 14058:2017 | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Sweater features a brushed fleece blend of 70% cotton and 30% polyester, complemented by a TPU membrane and soft fake fur, providing a warm and comfortable wear at 520g/m². With a waterproof rating of 3,000mm and breathability, it keeps you dry and comfortable in various conditions. The high zipped collar, Oxford elbow reinforcements, and elasticated ribbed cuffs and waistband enhance functionality and durability. Ideal for construction, DIY, infrastructure, and logistics, this sweater is also undergoing EN 14058 certification for added protection.
Comfortable and softness with micromink lining
Reinforced elbows
Related links
- Coverguard ORCKA Grey Waterproof Jacket, 3XL 1 EA
- Coverguard ORCKA Grey Waterproof Jacket, XL 1 EA
- Coverguard ORCKA Grey Breathable Jacket, L 1 EA
- Coverguard ORCKA Grey Breathable Jacket High Zipped Collar, M 1 EA
- Coverguard BANJO Black Breathable S 1 EA
- Coverguard ORCKA Grey Breathable Jacket, 2XL 1 EA
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
- Herock 23MJC1903 Black Windproof S 1 EA
