Coverguard ORCKA Grey, Waterproof, Breathable Jacket High Zipped Collar, M 1 EA

Subtotal (1 unit)*

$145.36

(exc. GST)

$159.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.36

*price indicative

RS Stock No.:
149-862
Mfr. Part No.:
5ORC55000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

M

Product Type

Jacket

Colour

Grey

Gender

Unisex

Outer Material

Polyester, 2 Layer Sweatshirt: Jersey 70% Cotton/30% Polyester, Rib: 94% Polyester/6% Elastane, Thermoplastic Polyurethane Membrane

Lining Material

Polyester

Series

ORCKA

Resistance Features

Waterproof, Breathable

Standards/Approvals

EN 14058:2017

Closure Type

High Zipped Collar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Sweater features a brushed fleece blend of 70% cotton and 30% polyester, complemented by a TPU membrane and soft fake fur, providing a warm and comfortable wear at 520g/m². With a waterproof rating of 3,000mm and breathability, it keeps you dry and comfortable in various conditions. The high zipped collar, Oxford elbow reinforcements, and elasticated ribbed cuffs and waistband enhance functionality and durability. Ideal for construction, DIY, infrastructure, and logistics, this sweater is also undergoing EN 14058 certification for added protection.

Comfortable and softness with micromink lining

Reinforced elbows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy