NITRAS SAFETY 7150 1 Black, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper, 5XL 1 EA

Subtotal (1 unit)*

$93.72

(exc. GST)

$103.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.72

*price indicative

RS Stock No.:
146-779
Mfr. Part No.:
7150-5XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

5XL

Product Type

Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

Yes

Series

7150

Standards/Approvals

Oeko-Tex Standard 100

Number of Outer Pockets

3

Number of Inside Pockets

1

Closure Type

Zipper

Resistance Features

Breathable, Lightweight, Water Resistant, Windproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Softshell jacket is made from a softshell material weighing 310 g/sqm, offering high wearing comfort with water repellent and wind resistant properties. It features an extended back and stretchy fabric for added flexibility. The jacket includes hook and loop fasteners and elastics at the cuffs, along with a drawstring waist for an optimal fit, making it ideal for various weather conditions.

Sporty design

Reflective elements for better visibility

Stand up collar

Continuous colour coordinated YKK-zipper

Chin protection and double-layered wind stopper inside

Chest and side pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy