Igus Igumid G Cable Trunking Accessory 76 mm 39mm
- RS Stock No.:
- 382-5256
- Mfr. Part No.:
- 117.5.12PZ
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.67
(exc. GST)
$24.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.67 |
| 10 - 49 | $22.10 |
| 50 + | $21.34 |
*price indicative
- RS Stock No.:
- 382-5256
- Mfr. Part No.:
- 117.5.12PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Igumid G | |
| Colour | Black | |
| Width | 39mm | |
| Height | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Igumid G | ||
Colour Black | ||
Width 39mm | ||
Height 76mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
- RS Stock No. 7202767
- Mfr. Part No. 2607.12pz
1 Set
$16.53
- RS Stock No. 2151087
- Mfr. Part No. 117.4.12PZ
Each
$25.17
- RS Stock No. 8179472
- Mfr. Part No. 080.10.12PZ
1 Pair
$15.97
- RS Stock No. 7559098
- Mfr. Part No. 114.2.12P
1 Pair
$24.98
Related links
- Igus Igumid G Cable Trunking Accessory 60.5 mm 39mm
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Igumid G Cable Trunking Accessory 47 mm 15mm
- Igus Igumid G Cable Trunking Accessory e-chain 16mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Igumid G Cable Trunking Accessory 39 mm 93mm
- Igus Igumid G Cable Trunking Accessory 15 mm 22.5mm
- Igus Igumid G Cable Trunking Accessory 94 mm 45mm










