NITRAS SAFETY 7150 1 Black, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 146-622
- Mfr. Part No.:
- 7150-2XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$93.72
(exc. GST)
$103.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.72 |
*price indicative
- RS Stock No.:
- 146-622
- Mfr. Part No.:
- 7150-2XL
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 7150 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 7150 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Softshell jacket is made from a softshell material weighing 310 g/sqm, offering high wearing comfort with water repellent and wind resistant properties. It features an extended back and stretchy fabric for added flexibility. The jacket includes hook and loop fasteners and elastics at the cuffs, along with a drawstring waist for an optimal fit, making it ideal for various weather conditions.
Sporty design
Reflective elements for better visibility
Stand up collar
Continuous colour coordinated YKK-zipper
Chin protection and double-layered wind stopper inside
Chest and side pockets
- RS Stock No. 0146621
- Mfr. Part No. 7150-S
Each
$87.94
- RS Stock No. 0146779
- Mfr. Part No. 7150-5XL
Each
$93.72
- RS Stock No. 0146797
- Mfr. Part No. 7195-2XL
Each
$83.75
- RS Stock No. 0146802
- Mfr. Part No. 7195-5XL
Each
$83.75
Related links
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, 3XL 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, 5XL 1 EA
- NITRAS SAFETY 7150 1 Black Water Resistant Lightweight Jacket Zipper, 4XL 1 EA
- NITRAS SAFETY 7150 1 Black Water Resistant Breathable Jacket Zipper, S 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 3XL 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 4XL 1 EA












