Regatta Professional TRA144 2 Black, Waterproof Jacket Zip, 16 1 EA

Subtotal (1 unit)*

$194.09

(exc. GST)

$213.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.09

*price indicative

RS Stock No.:
107-610
Mfr. Part No.:
TRA144 808 16L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

16

Product Type

Jacket

Colour

Black

Gender

Women

Outer Material

Polyester

Hooded

Yes

Series

TRA144

Resistance Features

Waterproof

Number of Inside Pockets

2

Closure Type

Zip

Standards/Approvals

EN 343

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Women's Kingsley 3 in 1 Black Jacket offers versatile protection for outdoor activities, featuring waterproof and breathable Isotex 10000 100% polyester stretch fabric with taped seams and a durable water repellent finish. It includes a part mesh, part polyester taffeta lining for comfort and breathability. The jacket comes with a concealed hood with adjusters for added versatility, along with 2 zipped lower pockets and 1 zipped chest pocket for convenient storage. Additionally, it is equipped with a double storm flap with hook and loop fastening, providing extra protection against the elements.

Adjustable cuffs

Adjustable shock cord hem

Concealed zip entrance in lining for embroidery access

  • RS Stock No. 0107614
  • Mfr. Part No. TRA144 808 10L
Each
$194.09
  • RS Stock No. 0107607
  • Mfr. Part No. TRA144 808 20L
Each
$194.09
  • RS Stock No. 0107611
  • Mfr. Part No. TRA144 808 14L
Each
$194.09
  • RS Stock No. 0107613
  • Mfr. Part No. TRA144 808 12L
Each
$194.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy