Regatta Professional TRA616 Navy, Lightweight, Water Repellent Softshell Jacket Zip, 10 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-215
Mfr. Part No.:
TRA616 54010L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

10

Product Type

Softshell Jacket

Colour

Navy

Gender

Women

Hooded

No

Series

TRA616

Resistance Features

Lightweight, Water Repellent

Standards/Approvals

No

Closure Type

Zip

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional women's honestly made Softshell jacket is made from 100% Recycled polyester fabric.

Durable water repellent finish

Wind resistant

Super soft handle

Quick drying

Lightweight and easy to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy