Regatta Professional TRA616 Grey, Lightweight, Water Repellent Softshell Jacket Zip, 14 1 EA
- RS Stock No.:
- 100-219
- Mfr. Part No.:
- TRA616 03814L
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-219
- Mfr. Part No.:
- TRA616 03814L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 14 | |
| Product Type | Softshell Jacket | |
| Colour | Grey | |
| Gender | Women | |
| Hooded | No | |
| Series | TRA616 | |
| Closure Type | Zip | |
| Resistance Features | Lightweight, Water Repellent | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 14 | ||
Product Type Softshell Jacket | ||
Colour Grey | ||
Gender Women | ||
Hooded No | ||
Series TRA616 | ||
Closure Type Zip | ||
Resistance Features Lightweight, Water Repellent | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional women's honestly made Softshell jacket is made from 100% Recycled polyester fabric.
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
- RS Stock No. 0267318
- Mfr. Part No. TRA740 087 14L
Each
$97.06
- RS Stock No. 2718218
- Mfr. Part No. TRA651 800 90
Each
$110.67
- RS Stock No. 2740934
- Mfr. Part No. TRA645 081 14L
Each
$75.65
- RS Stock No. 2805545
- Mfr. Part No. TRA642 038 90
Each
$74.58
Related links
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 10 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 18 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 16 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 20 1 EA
- Regatta Professional TRA616 Black Lightweight Softshell Jacket Zip, 14 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 14 1 EA
- Regatta Professional TRA616 Navy Lightweight Softshell Jacket Zip, 14 1 EA









