Schneider Electric Jack Connector 98 x 98 x 165 mm Cable Male 3 Plug, 32A

Subtotal (1 unit)*

$117.07

(exc. GST)

$128.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.07

*price indicative

RS Stock No.:
288-2198
Mfr. Part No.:
PKF32M434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Jack Connector

Size

98 x 98 x 165 mm

Current

32A

Mount Type

Cable

Sub Type

Plug

Number of Ways

3

Connector Gender

Male

Orientation

Straight

Housing Material

Self Extinguishing Plastic Material

Voltage

415V

Colour

Red

Contact Gender

Male

Standards/Approvals

IEC 60309-2, IEC 60309-1

Series

Mureva

Contact Material

Brass

COO (Country of Origin):
IT
The Schneider Electric PratiKa wander socket is designed for industrial use with a rated current of 32 A and a rated operational voltage of 380-415 V AC. It features a straight plug, socket shape with a durable self-extinguishing engineering polymer housing. With IP44 degree of protection and IK08 degree of protection, this product is built to withstand harsh environments and ensure reliable performance.

Straight plug, socket shape for easy installation and use

Self extinguishing engineering polymer housing for durability

Captive screws for secure connections

IP44 degree of protection for resistance against water and dust

IK08 degree of protection for impact resistance

Suitable for cable cross sections of 2.5 to 10 mm²

Operating temperature range of 25 to 40°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy