Lumberg Jack Connector Cable Male 2 RCA Connector, 2A

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 7%

View bulk pricing options

Subtotal (1 box of 100 units)*

$154.20

(exc. GST)

$169.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$1.542$154.20-
200 +$1.423$142.307%

*price indicative

RS Stock No.:
285-6758
Distrelec Article No.:
300-68-603
Mfr. Part No.:
XSTO 1 Black
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Connector

Mount Type

Cable

Current

2A

Number of Ways

2

Sub Type

RCA Connector

Orientation

Straight

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Polyethylene

Voltage

34V

Colour

Black

Contact Gender

Male

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Lumberg RCA plug, conforming to JEITA RC-5231 standards, is designed with a straight configuration and equipped with bend protection to prevent cable damage. It features solder terminals for secure connections, ensuring reliable audio or video signal transmission.

Temperature range -20 to +70 °C

Insulating body ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy