Amphenol Industrial Jack Connector 1/4 in PCB Male 3 Phone Jack, 10A Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.04

(exc. GST)

$12.15

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.208$11.04
25 - 45$2.114$10.57
50 +$2.042$10.21

*price indicative

RS Stock No.:
261-7747
Distrelec Article No.:
304-28-377
Mfr. Part No.:
ACJS-MV-3
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Mount Type

PCB

Current

10A

Sub Type

Phone Jack

Number of Ways

3

Termination Type

Solder

Orientation

Vertical

Connector Gender

Male

Housing Material

Glass Filled Reinforced Nylon Polyamide

Voltage

34V

Colour

Black

Contact Gender

Female

Standards/Approvals

UL94V-0, EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.

With metal nut and metal thread

Used in audio and lighting

Type of jack is stereo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy