Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- RS Stock No.:
- 261-7845
- Mfr. Part No.:
- ACPS-RN-AU
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$907.40
(exc. GST)
$998.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $9.074 | $907.40 |
| 200 - 400 | $8.642 | $864.20 |
| 500 - 900 | $8.296 | $829.60 |
| 1000 + | $7.994 | $799.40 |
*price indicative
- RS Stock No.:
- 261-7845
- Mfr. Part No.:
- ACPS-RN-AU
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | Cable | |
| Sub Type | Phone Plug | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Orientation | 90° | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | MILIMETRES, ISO | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type Cable | ||
Sub Type Phone Plug | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Orientation 90° | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals MILIMETRES, ISO | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
Stylish shell design
Stereo type
Precision machined contacts
Flexible grommet cable protection
Related links
- Amphenol Industrial Jack 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder
- IDC Tools
