Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.99

(exc. GST)

$9.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.99
10 - 24$8.65
25 - 49$8.34
50 +$7.90

*price indicative

RS Stock No.:
261-7842
Mfr. Part No.:
ACPS-RB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Current

10A

Mount Type

Cable

Termination Type

Solder

Sub Type

Phone Plug

Number of Ways

3

Connector Gender

Male

Orientation

90°

Housing Material

Zinc

Colour

Black

Contact Gender

Male

Standards/Approvals

RoHS

Series

M

COO (Country of Origin):
CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.

Stylish shell design

Stereo type

Precision machined contacts

Flexible grommet cable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy