Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

$482.60

(exc. GST)

$530.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$4.826$482.60-
200 - 400$4.596$459.604%
500 - 900$4.412$441.208%
1000 +$4.251$425.1011%

*price indicative

RS Stock No.:
261-7804
Mfr. Part No.:
ACPM-RB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Mount Type

Cable

Current

10A

Number of Ways

2

Termination Type

Solder

Sub Type

Phone Plug

Orientation

Right Angle

Connector Gender

Male

Housing Material

Zinc

Colour

Black

Contact Gender

Male

Series

M

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.

Stylish shell design

Mono type plug

Precision machined contacts

Flexible grommet cable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy