Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- RS Stock No.:
- 261-7836
- Mfr. Part No.:
- ACPS-KB
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.40
(exc. GST)
$13.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.40 |
| 10 - 24 | $11.91 |
| 25 - 49 | $11.50 |
| 50 + | $10.92 |
*price indicative
- RS Stock No.:
- 261-7836
- Mfr. Part No.:
- ACPS-KB
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Current | 10A | |
| Sub Type | Phone Plug | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Die Cast | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | M | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Current 10A | ||
Sub Type Phone Plug | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material Die Cast | ||
Colour Black | ||
Contact Gender Male | ||
Series M | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series II Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
AX Series inspired shell design
Stereo type
Precision machined contacts
Flexible grommet cable protection
Related links
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes