Amphenol Industrial Jack Connector 3.5 mm PCB Female 3 Phone Jack, 10A Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.11

(exc. GST)

$4.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$2.055$4.11
10 - 18$1.96$3.92
20 - 48$1.905$3.81
50 +$1.805$3.61

*price indicative

RS Stock No.:
261-7774
Mfr. Part No.:
ACJS-NV35-3
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

3.5 mm

Current

10A

Mount Type

PCB

Sub Type

Phone Jack

Number of Ways

3

Termination Type

Solder

Orientation

Vertical

Connector Gender

Female

Housing Material

Glass Filled Reinforced Nylon Polyamide

Voltage

34V

Contact Gender

Female

Standards/Approvals

RoHS

Series

M

COO (Country of Origin):
CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.

Without nut and thread less

Used in audio and lighting

Type of jack is stereo

Each (In a Pack of 5)
$2.106
Each (In a Pack of 2)
$2.635
Each (In a Pack of 5)
$1.834
Each (In a Pack of 5)
$2.198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy