Re-An Products Jack Connector 3.5 mm Free Hanging Male 2 TRS Connector
- RS Stock No.:
- 253-5330
- Mfr. Part No.:
- RTP2C-BAG
- Brand:
- Re-An Products
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.57 |
| 5 - 9 | $4.25 |
| 10 - 24 | $4.11 |
| 25 - 49 | $3.93 |
| 50 + | $3.82 |
*price indicative
- RS Stock No.:
- 253-5330
- Mfr. Part No.:
- RTP2C-BAG
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Free Hanging | |
| Sub Type | TRS Connector | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Zinc | |
| Voltage | 500V | |
| Colour | Silver, Black | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | RTP2C | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Free Hanging | ||
Sub Type TRS Connector | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Zinc | ||
Voltage 500V | ||
Colour Silver, Black | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series RTP2C | ||
- COO (Country of Origin):
- CN
The Re-An Products Jack plug is 3.5 mm jack plug, with 2 poles. It has black shell, nickel plated contacts.
Contact Resistance: ≤10 mΩ
Insulation Resistance: >200 MΩ(Initial)
Dielectric Strength: 500V dc 50HZ
Related links
- Re-An Products Jack 3.5 mm Free Hanging Male 2 TRS Connector
- Re-An Products Jack 3.5 mm Free Hanging Male 3 TRS Connector
- Jack Plugs & Sockets
- Molex 73116 Series Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Huber+Suhner 11_NEX10-50-0-X150/003_-E Series Free Hanging Male Coaxial Connector Straight Body Crimp
- Huber+Suhner 11_SMA-50-0-150/033_-E Series Free Hanging Male Coaxial Connector Straight Body Crimp
- Huber+Suhner 11_716-50-0-150/033_-E Series Free Hanging Male Coaxial Connector Straight Body Crimp
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
