Amphenol Audio Jack Connector 1/4 in PCB Phone Jack Socket 10A
- RS Stock No.:
- 261-7721
- Mfr. Part No.:
- ACJS-MHDRM
- Brand:
- Amphenol Audio
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.82
(exc. GST)
$4.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.82 | $7.64 |
10 - 18 | $3.665 | $7.33 |
20 - 48 | $3.545 | $7.09 |
50 + | $3.36 | $6.72 |
*price indicative
- RS Stock No.:
- 261-7721
- Mfr. Part No.:
- ACJS-MHDRM
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Jack Connector 1/4 in PCB Phone Jack Socket 10A
- Amphenol Audio Jack Connector 1/4 in Chassis Mount Phone Jack Socket 10A
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- IDC Tools
- Hammers