Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A
- RS Stock No.:
- 261-7735
- Mfr. Part No.:
- ACJS-MIVS-3
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.90
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.18 | $10.90 | - |
| 25 - 45 | $2.092 | $10.46 | 4% |
| 50 + | $2.024 | $10.12 | 7% |
*price indicative
- RS Stock No.:
- 261-7735
- Mfr. Part No.:
- ACJS-MIVS-3
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | PCB | |
| Number of Ways | 3 | |
| Sub Type | Phone Jack | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Contact Plating | Tin | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | M | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type PCB | ||
Number of Ways 3 | ||
Sub Type Phone Jack | ||
Connector Gender Female | ||
Orientation Vertical | ||
Contact Plating Tin | ||
Housing Material Polybutylene Terephthalate | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series M | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
With metal nut and plastic thread
Used in audio and lighting
Type of jack is stereo
- RS Stock No. 2617734
- Mfr. Part No. ACJS-MIVS-3
Each (In a Box of 100)
$1.003
- RS Stock No. 2617736
- Mfr. Part No. ACJS-MIVS-3S
Each (In a Box of 100)
$4.18
- RS Stock No. 2617737
- Mfr. Part No. ACJS-MIVS-3S
Each (In a Pack of 5)
$5.14
- RS Stock No. 2617730
- Mfr. Part No. ACJS-MIV-3S
Each (In a Box of 100)
$1.562
Related links
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 1 Phone Jack, 10A Solder











