Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- RS Stock No.:
- 259-6629
- Mfr. Part No.:
- SJ1-3514-SMT-TR
- Brand:
- Same Sky
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.93
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 515 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.986 | $9.93 |
| 10 - 95 | $1.89 | $9.45 |
| 100 - 245 | $1.794 | $8.97 |
| 250 - 495 | $1.702 | $8.51 |
| 500 + | $1.616 | $8.08 |
*price indicative
- RS Stock No.:
- 259-6629
- Mfr. Part No.:
- SJ1-3514-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Sub Type | Jack Connector | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Series | SJ1-351X-SMT | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Surface | ||
Sub Type Jack Connector | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Series SJ1-351X-SMT | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
