Re-An Products Jack Connector 1/4 in Cable Male Stereo
- RS Stock No.:
- 251-9126
- Mfr. Part No.:
- RP3RC-BAG
- Brand:
- Re-An Products
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-9126
- Mfr. Part No.:
- RP3RC-BAG
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Nickel, Gold | |
| Housing Material | Nickel | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | RP3RC | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Nickel, Gold | ||
Housing Material Nickel | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Series RP3RC | ||
- COO (Country of Origin):
- CN
The Neutrik R/A 1/4" Plug 3 Pole Bag has nickel plated contacts, REAN plastic packaging, Rugged Zinc alloy shell - reliable quality chuck type strain relief - excellent cable retention. Easy to assembly ergonomic compact right-angle plug . High storage density nickel / gold plated mono / stereo 1/4" plug.
Black plated housing
Wire size 18 AWG
Related links
- Re-An Products Jack 1/4 in Cable Male Stereo
- Re-An Products Jack 1/4 in Cable Male Mono Jack Plug
- RS PRO Jack Connector 6.35 mm Cable Male Stereo
- Re-An Products Jack Connector 3.5 mm Cable Male 2 Stereo, 3A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
