Clipsal Electrical 3-Pole Surface Mount Isolator Switch -, IP66, 32A
- RS Stock No.:
- 863-7815
- Mfr. Part No.:
- 56SW332LE-GY
- Brand:
- Clipsal Electrical
This image is representative of the product range
Subtotal (1 unit)*
$228.47
(exc. GST)
$251.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.47 |
*price indicative
- RS Stock No.:
- 863-7815
- Mfr. Part No.:
- 56SW332LE-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Series | 56SW | |
| Switching Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 500V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 107mm | |
| Width | 101mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 72mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Series 56SW | ||
Switching Current 32A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 500V dc | ||
Maximum Operating Temperature 75°C | ||
Length 107mm | ||
Width 101mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 72mm | ||
- COO (Country of Origin):
- MY
Clipsal 56 Series, 500 V Surface Switch
The Clipsal 56 Series Surface switches incorporate a positive rotary switch action, with clear markings of ON and OFF. These Clipsal 500 V industrial switchgears are versatile and designed to satisfy customer needs with the use of durable engineering plastics. With an IP66 rating, they offer a robust reliability and security with padlockable positions.
Features and Benefits
Rotary switch with clear ON/OFF markings
500 V Rating
IP 66 Rating
Provision for 2 padlocks
- RS Stock No. 2138341
- Mfr. Part No. 56K2SW332-GY
Each
$411.96
- RS Stock No. 2138418
- Mfr. Part No. 56SW332LE-RO
Each
$210.73
- RS Stock No. 2138419
- Mfr. Part No. 56SW332-WW
Each
$261.68
- RS Stock No. 2141671
- Mfr. Part No. 56SW332LE-RW
Each
$235.32
Related links
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 25A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A












