Europa 4-Pole DIN Rail Isolator Switch -, IP20, 125A, 15 kW

Subtotal (1 unit)*

$59.19

(exc. GST)

$65.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.19

*price indicative

RS Stock No.:
849-6614
Mfr. Part No.:
ISO125-4
Brand:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Number of Poles

4

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Brown

Switching Current

125A

Terminal Type

Screw

Auxiliary Contacts Available

No

Series

FSDD

Switching AC Voltage

415V ac

Padlock Compatibility

No

Switching Power

15kW

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

EN

Width

78mm

Hazardous Area Certification

No

Length

72mm

Depth

87mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Europacomponents MCBs


This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A

Terminal capacity: 1mm2 to 25mm2

Operating temperature -5° to 40°C

35mm DIN Rail mounting

IP20

Europacomponents Circuit Protection Devices


Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy