Craig & Derricott 6-Pole Base Isolator Switch -, IP65, 40A, 51 kW

Subtotal (1 unit)*

$312.18

(exc. GST)

$343.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.18

*price indicative

RS Stock No.:
714-1751
Mfr. Part No.:
SDP406EB/RS
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Isolator Switch

Number of Poles

6

Mount Type

Base

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

SDP

Switching Current

40A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Power

51kW

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Width

130mm

Depth

115mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Length

175mm

COO (Country of Origin):
GB

Polycarbonate Switch Disconnector (On-load Isolator)


High Impact polycarbonate enclosure

Contoured base for easy wiring

Up to 3 padlocks can be inserted in the off position

Neutral & earth Terminals

IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

  • RS Stock No. 7141779
  • Mfr. Part No. SCODP404/RS
Each
$568.52
Each
$597.23
Each
$228.18
Each
$658.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy