ABB 4-Pole DIN Rail Isolator Switch -, IP20, 80A, 18.5 kW
- RS Stock No.:
- 775-4101
- Mfr. Part No.:
- OT80F4C 1SCA105418R1001
- Brand:
- ABB
Subtotal (1 unit)*
$902.27
(exc. GST)
$992.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.27 |
*price indicative
- RS Stock No.:
- 775-4101
- Mfr. Part No.:
- OT80F4C 1SCA105418R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Series | OT | |
| Terminal Type | Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 80A | |
| Switching Power | 18.5kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 690V ac | |
| Standards/Approvals | REACH, CSA, CE, UL, RoHS | |
| Hazardous Area Certification | No | |
| Width | 92mm | |
| Depth | 85mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Series OT | ||
Terminal Type Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 80A | ||
Switching Power 18.5kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 690V ac | ||
Standards/Approvals REACH, CSA, CE, UL, RoHS | ||
Hazardous Area Certification No | ||
Width 92mm | ||
Depth 85mm | ||
Length 140mm | ||
- COO (Country of Origin):
- FI
ABB Isolator Switch, 80A Maximum Current, 4P Poles - OT80F4C 1SCA105418R1001
This isolator switch is a robust electrical device designed for efficient control and isolation in various applications. With a maximum current rating of 80A, it operates effectively across three phases and is suitable for voltages up to 750V. Its dimensions are compact at 85mm in length, 140mm in width, and 85mm in depth, making it ideal for limited spaces. The switch is not enclosed, providing easier access for maintenance and operation.
Features & Benefits
• Supports 80A maximum current for reliable performance
• 4 pole configuration allows for comprehensive electrical control
• Rated for 750V, suitable for a wide range of installations
• Base mounting design simplifies installation in various environments
• IP20 rating protects against solid objects larger than 12.5mm
• Auxiliary contacts available for enhanced functionality
Applications
• Used in industrial automation systems for electrical control
• Ideal for three-phase motor control
• Utilised in switchgear for load isolation during maintenance
• Suitable for use in machinery requiring high power ratings
• Compatible with screw terminal connections for secure wiring
What makes the configuration of the poles advantageous in electrical systems?
The 4 pole configuration ensures that all phases of a three-phase system can be isolated simultaneously, enhancing safety during maintenance and troubleshooting.
How does the IP20 rating impact installation environments?
The IP20 rating indicates protection against solid objects, making it appropriate for indoor use where exposure to environmental factors like water is minimal.
Can this switch handle varying load conditions effectively?
Yes, the 80A rating allows it to manage diverse electrical loads without compromising performance, making it versatile for numerous applications.
What type of maintenance is recommended for optimal operation?
Regular inspection for wear and secure connections is advisable, particularly for screw terminals, to ensure the switch functions efficiently over time.
How does the base mounting feature benefit the installation process?
The base mounting feature provides flexibility in positioning, allowing for straightforward installation in both new and existing setups, thereby saving time and effort.
Related links
- Hager 4-Pole DIN Rail Isolator Switch - 80A
- ABB 3-Pole DIN Rail Isolator Switch - 80A, 560 kW
- ABB 4-Pole DIN Rail Isolator Switch - 40A, 560 kW
- ABB 4-Pole DIN Rail Isolator Switch - 40A, 11 kW
- ABB 4-Pole DIN Rail Isolator Switch - 100A, 37 kW
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 9 kW
- ABB 4-Pole DIN Rail Isolator Switch - 125A, 45 kW
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 63A, 560 kW