ABB 4-Pole DIN Rail Isolator Switch -, IP20, 100A, 37 kW
- RS Stock No.:
- 775-4105
- Mfr. Part No.:
- OT100F4C 1SCA105019R1001
- Brand:
- ABB
Subtotal (1 unit)*
$1,096.62
(exc. GST)
$1,206.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,096.62 |
*price indicative
- RS Stock No.:
- 775-4105
- Mfr. Part No.:
- OT100F4C 1SCA105019R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Clamp | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 37kW | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 1000V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86mm | |
| Width | 100mm | |
| Standards/Approvals | VDE, RoHS, UL, ATEX, CE, CSA, REACH | |
| Hazardous Area Certification | ATEX | |
| Length | 193mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Clamp | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Minimum Operating Temperature 0°C | ||
Switching Power 37kW | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Switching DC Voltage 1000V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 86mm | ||
Width 100mm | ||
Standards/Approvals VDE, RoHS, UL, ATEX, CE, CSA, REACH | ||
Hazardous Area Certification ATEX | ||
Length 193mm | ||
- COO (Country of Origin):
- FI
Manual Changeover Switches
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 100A, 37 kW
- ABB 4-Pole Isolator Switch - 100A, 37 kW
- ABB 3-Pole DIN Rail Non-Fused Isolator Switch - 100A, 560 kW
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- Europa 4-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Europa 2-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 100A, 45 kW
- ABB 6-Pole Isolator Switch - 100A, 37 kW