ABB 3-Pole Screw Isolator Switch -, IP65, 0pA
- RS Stock No.:
- 762-2424
- Mfr. Part No.:
- OT125TPN-A
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,375.30
(exc. GST)
$1,512.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,375.30 |
*price indicative
- RS Stock No.:
- 762-2424
- Mfr. Part No.:
- OT125TPN-A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 400mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Width 300mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 400mm | ||
Depth 150mm | ||
ABB Enclosed Isolator Switch, 3+N Poles, Non-Fused - OT125TPN-A
This disconnector switch from ABB isolates your appliances to support safe maintenance. It has 3 poles and a neutral connection to fully disconnect 3-phase voltage supplies, making it ideal for industrial settings. The device's 45mm pistol handle makes it an accessible safety switch that's easy to grab, even in busy setups. With a high 125A current rating, the unit handles intense electrical loads to safely switch large appliances. For maximum safety, the handle can be padlocked to prevent the accidental reactivation of machinery.
Features & Benefits
• Stainless-steel housing is corrosion-resistant to withstand damp conditions
• Integrated door interlock prevents the switch opening while the circuit is live to eliminate the risk of electric shocks
• IP65 rating represents a dust-tight device that resists low-pressure water jets, making it ideal for intense industrial conditions
Applications
• Heating, ventilation and air-conditioning systems
• Electrical substations
• Parts manufacture
• Aerospace industry
How do I mount this isolator switch?
The device comes supplied with fixing screws to help you mount the switch vertically on your wall. It features washers you can place behind the switch to improve its resistance to contamination.
Related links
- ABB 3-Pole Screw Isolator Switch - 0A
- ABB 3-Pole Screw Isolator Switch - IP54, 23A
- ABB 4-Pole Screw Isolator Switch - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A
- Craig & Derricott 3-Pole Screw Isolator Switch -
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- Eaton 1-Pole Screw Isolator Switch - 100A, 30 kW