Craig & Derricott 3-Pole External Isolator Switch -, IP41, 1 kA, 32A, 30 kW

Subtotal (1 unit)*

$896.29

(exc. GST)

$985.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.29

*price indicative

RS Stock No.:
714-1928
Mfr. Part No.:
SDF41G00633N/RS
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Isolator Switch

Number of Poles

3

Mount Type

External

IP Rating

IP41

Electrical Phase

3

Handle Colour

Grey

Series

SDF41G

Terminal Type

Switch DisConnector

Switching Current

1kA, 32kA

Auxiliary Contacts Available

Yes

Switching Power

30kW

Switching DC Voltage

220V dc

Padlock Compatibility

Yes

Hazardous Area Certification

No

Width

300mm

Standards/Approvals

No

Depth

200mm

COO (Country of Origin):
GB

Fused Combination Unit


BS88 HRC A2-A3 (63Amps) fuse links supplied fitted to unit

Lockable door

Ingress protection to IP41

Standards

BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy