Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 250A, 90 kW

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$455.20

(exc. GST)

$500.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$455.20
6 +$445.57

*price indicative

RS Stock No.:
621-7901
Mfr. Part No.:
280935 P5-250/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

250A

Auxiliary Contacts Available

Yes

Series

P5-250

Terminal Type

Screw

Padlock Compatibility

No

Switching DC Voltage

42V dc

Switching Power

90kW

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

98mm

Standards/Approvals

VDE, UL, IEC, EN, CSA, ATEX

Hazardous Area Certification

ATEX

Length

145mm

Width

88mm

Eaton Panel Mount Isolator Switch


Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits


• The perfect solution for installing as a safety measure

• Used as an emergency switching off/emergency stop device

• The basic functions are when used as a main switch, maintenance switch or manual override switch

• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions

• Rated uninterrupted current of up to 32 A

• Lockable in the 0/OFF position, with up to three padlocks

• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

• Common accessories: 262-3784, 219-1445, 219-1439

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy