Schneider Electric 3-Pole Panel Mount Isolator Switch -, IP65, 14.5A, 15 kW
- RS Stock No.:
- 609-4326
- Mfr. Part No.:
- VVD0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$239.05
(exc. GST)
$262.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.05 |
*price indicative
- RS Stock No.:
- 609-4326
- Mfr. Part No.:
- VVD0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 14.5A | |
| Series | VARIO | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 15kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Width | 45mm | |
| Standards/Approvals | IEC, GL, REACH, RoHS, UKCA, UL, CSA | |
| Length | 74mm | |
| Depth | 106mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 14.5A | ||
Series VARIO | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Switching Power 15kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Width 45mm | ||
Standards/Approvals IEC, GL, REACH, RoHS, UKCA, UL, CSA | ||
Length 74mm | ||
Depth 106mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Note
The figures quoted for rated operational power within the price table are with respect to a voltage of 230/240V, with figures within brackets ( ) being those with respect to a voltage of 690V.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.
Approvals
UL, CSA, GL
- RS Stock No. 6094219
- Mfr. Part No. VBF0
Each
$214.18
- RS Stock No. 6094332
- Mfr. Part No. VVE0
Each
$239.05
- RS Stock No. 4337592
- Mfr. Part No. VBD0
Each
$214.18
- RS Stock No. 4337609
- Mfr. Part No. VBD1
Each
$264.05
Related links
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 14.5A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 21.8A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 10A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 14.5A, 7.5 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 8.1A, 7.5 kW










