Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 25A, 9.5 kW
- RS Stock No.:
- 518-6799
- Mfr. Part No.:
- 3LD2122-0TK11
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$221.96
(exc. GST)
$244.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $221.96 | - |
| 3 - 4 | $216.49 | 2% |
| 5 + | $207.22 | 6% |
*price indicative
- RS Stock No.:
- 518-6799
- Mfr. Part No.:
- 3LD2122-0TK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | 3LD | |
| Terminal Type | Box | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 9.5kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 49mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, LRS, UKCA, UL, VDE | |
| Depth | 85.5mm | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series 3LD | ||
Terminal Type Box | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 9.5kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 49mm | ||
Standards/Approvals CCC, CE, CSA, EAC, LRS, UKCA, UL, VDE | ||
Depth 85.5mm | ||
Length 71mm | ||
- COO (Country of Origin):
- DE
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65
- RS Stock No. 5186705
- Mfr. Part No. 3LD2103-0TK51
Each
$304.24
- RS Stock No. 5186828
- Mfr. Part No. 3LD2150-0TK13
Each
$283.88
- RS Stock No. 5186783
- Mfr. Part No. 3LD2103-0TK53
Each
$322.73
- RS Stock No. 5186884
- Mfr. Part No. 3LD2122-0TK13
Each
$228.08
Related links
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Fixed Isolator Switch - 25A, 9.5 kW











