Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 16A, 7.5 kW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$244.73

(exc. GST)

$269.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$244.73
3 - 4$237.88
5 +$228.07

*price indicative

RS Stock No.:
518-6777
Mfr. Part No.:
3LD2050-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Box

Auxiliary Contacts Available

No

Series

3LD

Switching Current

16A

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching Power

7.5kW

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Length

66mm

Depth

113.5mm

Hazardous Area Certification

No

Standards/Approvals

EAC, LRS, UKCA, UL, VDE, CCC, CE, CSA

Width

49mm

COO (Country of Origin):
DE

Sentron LD Disconnector 48x48mm


Main and emergency stop switch

Handle in Black or Red/Yellow(emergency stop)

Front plate 48 x 48 mm

Four hole or central hole fixing

Accepts 3 padlocks

Front panel seal IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy