Schneider Electric 1-Pole Switch Disconnector -, IP20, 20A
- RS Stock No.:
- 276-2484
- Mfr. Part No.:
- VZN20
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.13
(exc. GST)
$63.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.13 |
*price indicative
- RS Stock No.:
- 276-2484
- Mfr. Part No.:
- VZN20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 20A | |
| Terminal Type | Screw Terminal | |
| Series | TeSyS Vario | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Width | 12mm | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 39mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
IP Rating IP20 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 20A | ||
Terminal Type Screw Terminal | ||
Series TeSyS Vario | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Width 12mm | ||
Standards/Approvals IEC 60947-3 | ||
Depth 39mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Mini VARIO Additional Pole, designed for VN 20, is an essential component in the TeSys range, offering standard performance with a single pole configuration and 1 normally open contact. This additional pole is compatible with both DC and AC networks, providing versatility in various applications. Suitable for mounting on the left or right side, it integrates seamlessly with the TeSys VARIO VCFN switch disconnector.
PVC free
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- ABB 1-Pole Switch Disconnector - 16A, 0.32 W
- Lovato 1-Pole DIN Rail Switch Disconnector - IP65, 63A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 63A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 1-Pole Surface Isolator Switch - 20A
- Schneider Electric 1-Pole Surface Mount Isolator Switch - 20A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 40A
