Schneider Electric 3-Pole Fixed Isolator Switch -, IP40, IP20, 32A
- RS Stock No.:
- 276-2351
- Mfr. Part No.:
- TA10D3S0324TPE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,918.31
(exc. GST)
$5,410.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,918.31 |
*price indicative
- RS Stock No.:
- 276-2351
- Mfr. Part No.:
- TA10D3S0324TPE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| IP Rating | IP40, IP20 | |
| Electrical Phase | 3 | |
| Switching Current | 32A | |
| Series | TransferPacT | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Connection | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 94mm | |
| Width | 306mm | |
| Standards/Approvals | CB, CE, CCC, IEC 60947-6-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
IP Rating IP40, IP20 | ||
Electrical Phase 3 | ||
Switching Current 32A | ||
Series TransferPacT | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Connection | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 94mm | ||
Width 306mm | ||
Standards/Approvals CB, CE, CCC, IEC 60947-6-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Automatic Transfer Switch is a reliable solution designed for seamless power transfer applications. It featuring a rotary knob and selector switch, this transfer switch provides both automatic and manual operating modes, offering flexibility in control. The rated operational voltage is 400V AC at 50 or 60Hz, ensuring compatibility with common electrical systems.
Mercury free
RoHS compliant
Green Premium product
IP40 and IP20 degree of protection
- RS Stock No. 2762348
- Mfr. Part No. TA10D3L0404TPE
Each
$8,020.97
- RS Stock No. 2762365
- Mfr. Part No. TA16D3L1254TPE
Each
$9,643.54
- RS Stock No. 2762352
- Mfr. Part No. TA10D3S0504TPE
Each
$5,142.40
- RS Stock No. 2762353
- Mfr. Part No. TA10D3S0804TPE
Each
$5,509.05
Related links
- Schneider Electric 4-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 40A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 80A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP20, 80A












