Siemens 4-Pole Fixed Switch Disconnector -, IP00, IP20, 1.25kA, 900 kW

Subtotal (1 unit)*

$7,300.84

(exc. GST)

$8,030.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,300.84

*price indicative

RS Stock No.:
275-5105
Mfr. Part No.:
3KD5244-0RE40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Fixed

IP Rating

IP00, IP20

Terminal Type

Flat Terminal

Auxiliary Contacts Available

Yes

Switching Current

1.25kA

Series

3KD5244-0RE40-0

Minimum Operating Temperature

-25°C

Switching Power

900kW

Switching DC Voltage

440V dc

Switching AC Voltage

1000V ac

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

154mm

Length

472mm

Hazardous Area Certification

No

Width

484.5mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

  • RS Stock No. 2755104
  • Mfr. Part No. 3KD5244-0RE10-0
Each
$7,189.07
  • RS Stock No. 2755103
  • Mfr. Part No. 3KD5242-0RE10-0
Each
$7,475.63
  • RS Stock No. 2755100
  • Mfr. Part No. 3KD5232-0RE10-0
Each
$6,036.63
  • RS Stock No. 2755102
  • Mfr. Part No. 3KD5234-0RE40-0
Each
$5,807.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy